Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0707264

Pluggable Terminal Blocks 4 Pos 5.08mm pitch Feed Through Header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Feed Through Header
Search Keywords: 0707264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0707264
Alias/AKA: DFK-MSTB-2-5/-4-G-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Wire
Body Orientation: Straight
Gender: HDR
Mounting: Wall Mount
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0707264 RoHS compliant?
Yes, 0707264 is RoHS compliant.
What is the lead time for 0707264?
The standard lead time for 0707264 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.50
100
$4.45
250
$4.41
500
$4.40
1,000
$4.39
2,500
$4.38
5,000 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!