Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0706508

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder/Slip-on connection - numb ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder/Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 6.2 mm - color: gray
Search Keywords: 0706508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0706508
  • Alias/AKA:
    DFK-2-8-FRONT-2-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Wall Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0706508 RoHS compliant?
Yes, 0706508 is RoHS compliant.
What is the lead time for 0706508?
The standard lead time for 0706508 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
12
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
12
$8.82
25
$7.87
50
$7.31
100
$7.01
250
$6.82
500
$6.64
1,000 +
$6.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!