- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0701121
Phoenix Contact
0701121
End cover - length: 64 mm - width: 2.5 mm - height: 36.1 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 64 mm - width: 2.5 mm - height: 36.1 mm - color: gray
Search Keywords: 0701121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0701121
-
Alias/AKA:D-URK-ND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:64 x 2.5 x 43.5 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0701121 RoHS compliant?
Yes, 0701121 is RoHS compliant.
What is the lead time for 0701121?
The standard lead time for 0701121 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
150
can ship 9/18/26
Minimum Order Quantity:
10
9 Weeks
can ship
10/26/26