- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 0700030
0700030
Phoenix Contact
Thermal device circuit breaker - number of positions: 1 - nominal current: 30 A - nom. voltage: 32 V - width: 6 mm - fuse ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermal device circuit breaker - number of positions: 1 - nominal current: 30 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: light green
Search Keywords: 0700030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0700030
-
Alias/AKA:TCP 30/DC32V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:32 VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Blade
-
Operating Temperature:-40 to 85 °C
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
8
2 Weeks
can ship
6/2/26