- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 0700025
Phoenix Contact
0700025
Thermal device circuit breaker - number of positions: 1 - nominal current: 25 A - nom. voltage: 32 V - width: 6 mm - fuse ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0700025
-
Alias/AKA:TCP-25/DC32V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:32 VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Blade
-
Operating Temperature:-40 to 85 °C
-
Mounting:Socket