- Home ›
- All Products›
- 0561015
0561015
Phoenix Contact
End cover - length: 28 mm - width: 1.5 mm - height: 33.4 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 28 mm - width: 1.5 mm - height: 33.4 mm - color: gray
Search Keywords: 0561015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0561015
-
Alias/AKA:D-MXK-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
6/22/26