Phoenix Contact
0501059
Standard Feed-Thru Terminal Block 24A 690V - SSK0525KER-EX
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standard Feed-Thru Terminal Block 24A 690V - SSK0525KER-EX
Search Keywords: 0501059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0501059
-
Alias/AKA:SSK-0525-KER-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0501059 RoHS compliant?
Yes, 0501059 is RoHS compliant.
What is the lead time for 0501059?
The standard lead time for 0501059 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
6 Weeks
can ship
10/21/26