0452027
Phoenix Contact
Ground modular terminal block - When aligned with a feed-through terminal block of the same shape - a partition plate must be ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - When aligned with a feed-through terminal block of the same shape - a partition plate must be used for insulation voltages > 250 V - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7.5 mm - color: green-yellow - mounting type: NS 15
Search Keywords: 0452027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0452027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.