Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0441083

Terminal Block 28-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 8 mm | Phoenix Contact 0441083

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
Packaging
Certificate of Compliance
Description +
Terminal Block 28-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 8 mm | Phoenix Contact 0441083
Search Keywords: 0441083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0441083
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0441083 discontinued?
Yes, 0441083 from Phoenix Contact is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0441083?
The recommended replacement for 0441083 is 3044092 from Phoenix Contact, available from OnlineComponents.com.
Is 0441083 RoHS compliant?
Yes, 0441083 is RoHS compliant.
What is the lead time for 0441083?
The standard lead time for 0441083 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
Manufacturer Stock:
340 can ship
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.07
50 +
$10.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!