Phoenix Contact
0441012
Terminal Block 28-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 6.2 mm | Phoenix Contact 0441012
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block 28-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 6.2 mm | Phoenix Contact 0441012
Search Keywords: 0441012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0441012
-
Alias/AKA:USLKG-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0441012 RoHS compliant?
Yes, 0441012 is RoHS compliant.
What is the lead time for 0441012?
The standard lead time for 0441012 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Ships today, if you order in
Manufacturer Stock:
1,983
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$12.81
25
$12.17
50 +
$11.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT