0424013
Phoenix Contact
Connection terminal block - connection method: Screw connection - load current: 125 A - cross section: 2.5 mm² - 35 mm² - widt ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connection terminal block - connection method: Screw connection - load current: 125 A - cross section: 2.5 mm² - 35 mm² - width: 14.3 mm - color: blue
Search Keywords: 0424013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0424013
-
Alias/AKA:AKG-35-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/30/26