Phoenix Contact
0423014
Power terminal blocks, Load current : 76 A, Cross section: 1.5 mm - 16 mm, Width: 10 mm, Color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power terminal blocks, Load current : 76 A, Cross section: 1.5 mm - 16 mm, Width: 10 mm, Color: blue
Search Keywords: 0423014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0423014
-
Alias/AKA:AKG-16-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 0423014 RoHS compliant?
Yes, 0423014 is RoHS compliant.
What is the lead time for 0423014?
The standard lead time for 0423014 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/16/26