Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0404046

Terminal Block Pick Off Screw Connection 125A Silver 14 to 12 AWG | Phoenix Contact 0404046

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Pick Off Screw Connection 125A Silver 14 to 12 AWG | Phoenix Contact 0404046
Search Keywords: 0404046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0404046
Alias/AKA: AK-35
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0404046 RoHS compliant?
Yes, 0404046 is RoHS compliant.
What is the lead time for 0404046?
The standard lead time for 0404046 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Manufacturer Stock:
1,250 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.46
50 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!