Phoenix Contact
0404033
Connection terminal block - connection method: Screw connection - load current: 76 A - cross section: 1.5 mm² - 16 mm² - width ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0404033
-
Alias/AKA:AK-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A