Phoenix Contact
0401023
Power terminal block - connection method: Screw connection - load current: 125 A - cross section: 0.75 mm² - 35 mm² - width: 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0401023
-
Alias/AKA:EK-135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:Straight