- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0360012
0360012
Phoenix Contact
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: silver
Search Keywords: 0360012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0360012
-
Alias/AKA:SB-2-URTK/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Switching Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments