- Home ›
- All Products›
- 0313085
Phoenix Contact
0313085
Slide-type terminal block - with slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0313085 |
| Alias/AKA: | UGSK/S-+-GS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Termination Method: | Screw |
| Number of Circuits: | 1 |
| Number of Rows: | 2 |
| Maximum Current Rating: | 41 A |
| Mounting: | G DIN Rail,T DIN Rail |
| Body Orientation: | Straight |
| Number of Contacts: | 2 |
| Type: | Disconnect and Test Disconnect Terminal Block |
| Family: | 0313085 |
| Wire Size: | 8-20 AWG |
| Gender: | F |
| Housing Color: | Gray |
| Pitch: | N/R |
| Housing Material: | Polyamide |
| Dimension: | 61mm x 8.2mm x 61mm |
| Maximum Voltage Rating: | 500 V |