- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0311265
0311265
Phoenix Contact
Cross connector/jumper for modular terminal block, Number of positions: 4, Color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cross connector/jumper for modular terminal block, Number of positions: 4, Color: silver
Search Keywords: 0311265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0311265
-
Alias/AKA:SB-4-RTK/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Switching Jumper
-
Pitch:8.2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Manufacturer Stock:
84
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
6/8/26