Image is representational - see mfr. specs

Phoenix Contact Partition plate; Length: ¿99mm; Width: ¿2mm; Height: ¿64mm; Color: ¿Gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Phoenix Contact Partition plate; Length: ¿99mm; Width: ¿2mm; Height: ¿64mm; Color: ¿Gray
Search Keywords: 0311139
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0311139
  • Alias/AKA:
    ATP-URTK/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Partition Plate
  • Dimension:
    99 x 2 x 64 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.66
50 +
$4.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!