- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0310020
Phoenix Contact
0310020
Cover - length: 72 mm - width: 2.2 mm - height: 41.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cover - length: 72 mm - width: 2.2 mm - height: 41.5 mm - color: gray
Search Keywords: 0310020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0310020
-
Alias/AKA:D-URTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:72 x 2.2 x 41.5 mm
-
Operating Temperature:115(Max) °C
Product Guides
+
Frequently Asked Questions
Is 0310020 RoHS compliant?
Yes, 0310020 is RoHS compliant.
What is the lead time for 0310020?
The standard lead time for 0310020 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Manufacturer Stock:
437
can ship
5 Weeks
can ship
10/23/26
CUSTOMERS
ALSO BOUGHT