Phoenix Contact
0309112
Disconnect terminal block - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 8 - width: 10.2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0309112
-
Alias/AKA:URTK-BEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight