- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0308359
0308359
Phoenix Contact
Switching lock - for disconnect slides - length: 12 mm - width: 8.2 mm - color: white
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switching lock - for disconnect slides - length: 12 mm - width: 8.2 mm - color: white
Search Keywords: 0308359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0308359
-
Alias/AKA:S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Switching Lock
-
Dimension:12 x 8.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$4.72
50
$4.48
100 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments