- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0305349
0305349
Phoenix Contact
Female test connector - color: yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female test connector - color: yellow
Search Keywords: 0305349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0305349
-
Alias/AKA:PSBJ-GSK/S-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:N/A
-
Housing Color:Yellow
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/6/26