- Home ›
- All Products›
- 0305080
0305080
Phoenix Contact
Slide-type terminal block - without slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slide-type terminal block - without slide - nom. voltage: 500 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 0305080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0305080
-
Alias/AKA:UGSK/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$11.63
25
$11.05
50 +
$10.50
Click for Quote
Log in
to unlock special pricing