Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0303406

Female test connector - color: black

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Female test connector - color: black
Search Keywords: 0303406
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0303406
  • Alias/AKA:
    PSBJ-4/15/6-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Black
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0303406 RoHS compliant?
Yes, 0303406 is RoHS compliant.
What is the lead time for 0303406?
The standard lead time for 0303406 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160 can ship
Minimum Order Quantity:
20
Order Increment:
10
2 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.46
100 +
$1.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!