Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0301547

Short-circuit connector, Number of positions: .2, Color: .black | Phoenix Contact 0301547

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/31/2027
Packaging
Certificate of Compliance
Description +
Short-circuit connector, Number of positions: .2, Color: .black | Phoenix Contact 0301547
Search Keywords: 0301547
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0301547
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Jumper
  • Pitch:
    6.2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0301547 discontinued?
Yes, 0301547 from Phoenix Contact is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0301547?
The recommended replacement for 0301547 is KSS-6 from Phoenix Contact, available from OnlineComponents.com.
Is 0301547 RoHS compliant?
Yes, 0301547 is RoHS compliant.
What is the lead time for 0301547?
The standard lead time for 0301547 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
3 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.64
10 +
$13.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!