- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0301466
0301466
Phoenix Contact
Conn Jumper 10 POS 6mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Jumper 10 POS 6mm
Search Keywords: 0301466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0301466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:6 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$2.48
50
$2.33
250
$2.19
500
$2.13
1,000
$2.10
2,500
$2.07
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing