- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0206150
Phoenix Contact
0206150
Insertion bridge - 2-pos. - fully insulated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insertion bridge - 2-pos. - fully insulated
Search Keywords: 0206150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0206150
-
Alias/AKA:EB-2-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insertion Bridge
-
Pitch:20 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0206150 RoHS compliant?
Yes, 0206150 is RoHS compliant.
What is the lead time for 0206150?
The standard lead time for 0206150 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
9/25/26