Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0205096

Insertion bridge - pitch: 15 mm - number of positions: 10 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/31/2027
Packaging
Certificate of Compliance
Description +
Insertion bridge - pitch: 15 mm - number of positions: 10 - color: gray
Search Keywords: 0205096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0205096
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Pitch: 15 mm
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0205096 discontinued?
Yes, 0205096 from Phoenix Contact is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0205096?
The recommended replacement for 0205096 is EB-10-15-K/UK-35 from Phoenix Contact, available from OnlineComponents.com.
Is 0205096 RoHS compliant?
Yes, 0205096 is RoHS compliant.
What is the lead time for 0205096?
The standard lead time for 0205096 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.51
10 +
$20.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!