- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0203247
0203247
Phoenix Contact
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: aluminum
Search Keywords: 0203247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0203247
-
Alias/AKA:FB-10-10-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:10 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
7/6/26