- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0203069
0203069
Phoenix Contact
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Search Keywords: 0203069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0203069
-
Alias/AKA:D-SSK-116-KER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Manufacturer Stock:
440
can ship
Minimum Order Quantity:
4
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$8.41
25
$7.99
50 +
$7.59
Click for Quote
Log in
to unlock special pricing