- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0202219
0202219
Phoenix Contact
Conn Fixed Bridge 10 POS 12mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Fixed Bridge 10 POS 12mm Screw ST
Search Keywords: 0202219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0202219
-
Alias/AKA:FB 10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:12 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$11.32
30
$10.65
50
$10.49
100
$10.34
250
$10.18
500
$10.03
1,000 +
$9.88
Click for Quote
Log in
to unlock special pricing