- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0202154
Phoenix Contact
0202154
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
Search Keywords: 0202154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0202154
-
Alias/AKA:EB-2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insertion Bridge
-
Pitch:8 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0202154 RoHS compliant?
Yes, 0202154 is RoHS compliant.
What is the lead time for 0202154?
The standard lead time for 0202154 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Can Ship immediately
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
10/26/26