- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0201773
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
0201773
Fixed bridge, pitch 15 mm, number of positions 3, color silver
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fixed bridge, pitch 15 mm, number of positions 3, color silver
Search Keywords: 0201773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0201773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Number of Contacts:3
Product Guides
+
Frequently Asked Questions
Is 0201773 discontinued?
Yes, 0201773 from Phoenix Contact is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0201773?
The recommended replacement for 0201773 is 0201278 from Phoenix Contact, available from OnlineComponents.com.
Is 0201773 RoHS compliant?
Yes, 0201773 is RoHS compliant.
What is the lead time for 0201773?
The standard lead time for 0201773 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.