Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0201485

Chain bridge Number of positions: 1 Color: silver; KB- 6-EX | Phoenix Contact 0201485

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Chain bridge Number of positions: 1 Color: silver; KB- 6-EX | Phoenix Contact 0201485
Search Keywords: 0201485
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0201485
Alias/AKA: KB-6-EX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Chain Bridge
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0201485 RoHS compliant?
Yes, 0201485 is RoHS compliant.
What is the lead time for 0201485?
The standard lead time for 0201485 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.33
100 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!