- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0201346
Phoenix Contact
0201346
The 0201346 is a 2-position fixed bridge made of copper with a silver finish and a 20.00 mm pitch.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 0201346 is a 2-position fixed bridge made of copper with a silver finish and a 20.00 mm pitch.
Search Keywords: 0201346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0201346
-
Alias/AKA:FBI-2-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:20 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0201346 RoHS compliant?
Yes, 0201346 is RoHS compliant.
What is the lead time for 0201346?
The standard lead time for 0201346 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
387
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
9/21/26