- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0201317
Phoenix Contact
0201317
Fixed bridge, Pitch: 20 mm, Number of positions: 3 Color: silver, FBI 3-20 | Phoenix Contact 0201317
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fixed bridge, Pitch: 20 mm, Number of positions: 3 Color: silver, FBI 3-20 | Phoenix Contact 0201317
Search Keywords: 0201317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0201317
-
Alias/AKA:FBI-3-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:20 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0201317 RoHS compliant?
Yes, 0201317 is RoHS compliant.
What is the lead time for 0201317?
The standard lead time for 0201317 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/21/26
CUSTOMERS
ALSO BOUGHT