Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0201281

Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
Search Keywords: 0201281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0201281
Alias/AKA: FB-10-6-EX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fixed Bridge
Pitch: 6 mm
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0201281 RoHS compliant?
Yes, 0201281 is RoHS compliant.
What is the lead time for 0201281?
The standard lead time for 0201281 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
60   can ship 11/30/26
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.66
10 +
$8.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!