Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0201197

Conn Fixed Bridge M 2 POS 6.2mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Fixed Bridge M 2 POS 6.2mm ST
Search Keywords: 0201197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0201197
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fixed Bridge
Pitch: 6.2 mm
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0201197 discontinued?
Yes, 0201197 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0201197?
The recommended replacement for 0201197 is 0203438 from Phoenix Contact, available from OnlineComponents.com.
Is 0201197 RoHS compliant?
Yes, 0201197 is RoHS compliant.
What is the lead time for 0201197?
The standard lead time for 0201197 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in

Join the circuit, keeping you connected to OnlineComponents.com and beyond!