Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0201155

Cross connector/jumper for modular terminal block, Number of positions: 2, Color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: gray
Search Keywords: 0201155
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0201155
Alias/AKA: EB-2-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Insertion Bridge
Pitch: 6.2 mm
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0201155 RoHS compliant?
Yes, 0201155 is RoHS compliant.
What is the lead time for 0201155?
The standard lead time for 0201155 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
500   can ship 11/16/26
Stock lot only:
2
Minimum Order Quantity:
10
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.497
10
$2.270
100 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!