Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
30-10241B by Philmore Mfg.
Image is representational - see mfr. specs
Philmore Mfg.

30-10241B

Philmore Mfg.

Switch Toggle ON ON 3PDT Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON 3PDT Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-10241B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    1118.55 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.22 x 27.64 x 59.04 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 7/1/24
Backorder
Qty
Unit Price
1
€23.982
10
€21.330
25
€20.665
50
€20.051
100
€18.918
250
€18.387
500 +
€18.117
Click for Quote
Log in to unlock special pricing