- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS46B
Philmore Mfg.
VHS46B
Cable Assembly Video 1.828m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS46B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:1.828 m