- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS425B
VHS425B
Philmore Mfg.
Cable Assembly Video 7.62m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 7.62m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
Search Keywords: VHS425B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS425B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7.62 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$7.94
25
$6.45
50
$6.44
100
$6.16
250
$5.66
500
$5.64
1,000
$5.51
2,500 +
$5.29
Click for Quote
Log in
to unlock special pricing
Alternative Packaging