- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS425
VHS425
Philmore Mfg.
Cable Assembly Video 7.62m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 7.62m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
Search Keywords: VHS425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7.62 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$12.67
5
$8.87
10
$8.69
25
$7.20
50
$7.19
100
$6.88
250 +
$6.32
Click for Quote
Log in
to unlock special pricing