Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

VHS412

Cable Assembly Video 3.657m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Video 3.657m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
Search Keywords: VHS412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: VHS412
Unit of Measure: Per Each
RoHS: Yes
HTS: 8442300150
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Type: Video
Cable Length: 3.657 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VHS412 RoHS compliant?
Yes, VHS412 is RoHS compliant.
What is the lead time for VHS412?
The standard lead time for VHS412 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.9355
5
$6.3050
10
$6.1970
25
$5.8150
50
$5.7170
100
$5.6250
250 +
$5.5250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!