- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS410
Philmore Mfg.
VHS410
Cable Assembly Video 30.48m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Video 30.48m 4 POS Mini DIN to 4 POS Mini DIN M-M Bulk
Search Keywords: VHS410
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | VHS410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Video |
| Cable Length: | 30.48 m |
Product Guides
+
Frequently Asked Questions
Is VHS410 RoHS compliant?
Yes, VHS410 is RoHS compliant.
What is the lead time for VHS410?
The standard lead time for VHS410 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$18.745
5
$18.185
10
$17.815
25
$17.585
50
$17.375
100 +
$16.975
Click for Quote
Log in
to unlock special pricing