- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS406B
VHS406B
Philmore Mfg.
Cable Assembly Video 1.828m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 1.828m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Search Keywords: VHS406B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS406B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$4.87
10
$4.63
25
$4.54
50
$3.77
100
$3.76
250
$3.49
500 +
$3.30
Click for Quote
Log in
to unlock special pricing