- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS406
VHS406
Philmore Mfg.
Cable Assembly Video 1.828m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 1.828m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Search Keywords: VHS406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
2
$8.74
5
$6.12
10
$6.00
25
$5.88
50
$4.97
100
$4.75
250 +
$4.54
Click for Quote
Log in
to unlock special pricing