- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS4012B
Philmore Mfg.
VHS4012B
Cable Assembly Video 3.657m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cable Assembly Video 3.657m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Search Keywords: VHS4012B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS4012B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.657 m
-
Cable Type:Video
Product Guides
+
Frequently Asked Questions
Is VHS4012B RoHS compliant?
Yes, VHS4012B is RoHS compliant.
What is the lead time for VHS4012B?
The standard lead time for VHS4012B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$6.391
10
$6.273
25
$6.157
50
$5.291
100
$5.071
250 +
$4.881
Click for Quote
Log in
to unlock special pricing