- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- VHS4012
VHS4012
Philmore Mfg.
Cable Assembly Video 3.657m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 3.657m 4 POS Mini DIN to 4 POS Mini DIN M-F Bulk
Search Keywords: VHS4012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:VHS4012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.657 m
-
Cable Type:Video
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$9.34
5
$6.54
10
$6.41
25
$5.48
50
$5.37
100
$5.07
250 +
$4.86
Click for Quote
Log in
to unlock special pricing